
Datasensing Retroreflective light barrier S5N-PR-5-T01-PP 952001291 Clear object detection, Trimmer 1 pc(s)
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective light barrier
- Type
S5N-PR-5-T01-PP
- Functions
Clear object detection
Trimmer
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
500 µs
- Outputs
PNP NC
PNP NO
- Connector
M12 plug (4-pin)
- Size
M18
- Transmitter type
LED red
- Light emission
90 degree radial
1.5 m
IP67
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Length
79 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 79 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2995521 Datasensing Retroreflective light barrier S5N-PR-5-T01-PP 952001291 Clear object detection, Trimmer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2995521 Datasensing Retroreflective light barrier S5N-PR-5-T01-PP 952001291 Clear object detection, Trimmer 1 pc(s)










