
Technical specifications
- Minimum detection range (blind zone): 1 mm
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
S3N-PR-2-C01-NL
- Functions
Trimmer
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
500 µs
- Contact type
Unblinking
- Outputs
NPN
- Switching frequency
1 kHz
- Connector
Cable, open end
- Cable length
2 m
- Transmitter type
LED red
- Light emission
90 degree radial
- Wavelength
635 nm
250 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Width
11 mm
- Height
31 mm
- Depth
19 mm
- Dim
(W x H x D) 11 x 31 x 19 mm
- Content
1 pc(s)
- Smallest detectable object size (diameter)
1 mm
Documents & Downloads
Datasheet
Datasheet 2996037 Datasensing Retroreflective photo sensor S3N-PR-2-C01-NL 95B010202 Trimmer, Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2996037 Datasensing Retroreflective photo sensor S3N-PR-2-C01-NL 95B010202 Trimmer, Light-ON 1 pc(s)










