
Technical specifications
- Product type
Retroreflective photo sensor
- Type
S5N-MA-2-C10-NK
- Functions
Retroreflective
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
500 µs
- Contact type
Blanking
- Outputs
NPN
- Connector
Cable, open end
- Cable length
2 m
- Size
M18
- Transmitter type
LED IR
- Light emission
axial
- Wavelength
880 nm
100 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Length
57 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 57 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2995770 Datasensing Retroreflective photo sensor S5N-MA-2-C10-NK 952701632 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2995770 Datasensing Retroreflective photo sensor S5N-MA-2-C10-NK 952701632 Retroreflective 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














