
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
S5N-MA-5-C01-PK
- Functions
Trimmer
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
500 µs
- Outputs
PNP
- Connector
M12 plug (4-pin)
- Size
M18
- Transmitter type
LED IR
- Light emission
axial
- Wavelength
880 nm
700 mm
IP67
- Min. temperature
-25 °C
- Max. temperature
55 °C
- Length
67 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 67 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2995772 Datasensing Retroreflective photo sensor S5N-MA-5-C01-PK 952701772 Trimmer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2995772 Datasensing Retroreflective photo sensor S5N-MA-5-C01-PK 952701772 Trimmer 1 pc(s)
Description
Hints
For more information on this 952701772, please refer to its datasheet under 'downloadable documents'










