
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
S5N-PH-2-C01-NN
- Functions
Trimmer
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
333 µs
- Outputs
NPN NC
NPN NO
- Connector
Cable, open end
- Cable length
2 m
- Size
M18
- Transmitter type
SC laser red
- Light emission
90 degree radial
- Laser class
1
- Wavelength
650 nm
350 mm
IP67
- Min. temperature
-10 °C
- Max. temperature
50 °C
- Length
79 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 79 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2995581 Datasensing Retroreflective photo sensor S5N-PH-2-C01-NN 952001991 Trimmer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2995581 Datasensing Retroreflective photo sensor S5N-PH-2-C01-NN 952001991 Trimmer 1 pc(s)
Description
Hints
For more information on this 952001991, please refer to its datasheet under 'downloadable documents'










