
Highlights & Details
Datasensing SH4-2-0500-A-12-5 safety light curtain
- Type 4 safety light curtain with advanced functions such as 4-signal muting, dynamic partial muting and integrated Wi-Fi pointer for a simple configuration via the SH4 designer APP
Our service for you
Technical specifications
- Casing made of painted aluminum (yellow RAL 1003)
- Product type
Safety light barrier
- Type
SH4
- Model
Receiver
Transmitter
- Range of uses
PPE
- Features
Incl. enclosure
- Operating voltage
24 V DC
- Min. operating voltage
19.2 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
19.2 - 28.8 V DC
- Response time
12 s
- Switching voltage (max.)
24 V DC
- Switching current (max.)
500 mA
- Connector
M12 (5-pin)
M12 (12-pin)
- Transmitter type
LED IR
- Wavelength
850
- Range (min.)
0.5 m
- Range (max.)
70 m
- Outputs
2x PNP
- Output signal (min.)
0 V
- Output signal (max.)
24 V
- Output current
500 A
- Certification (sensors)
CE
cULus
TÜV
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Safety class
3
- Rays
2
- Beam spacing
500 mm
- Protective field width (min.)
500 mm
- Protective field width (max.)
70000 mm
- Protective field height
500 mm
- Alu rail height
674 mm
- Total height
674
- Content
1 pc(s)
IP65
IP67
- Length
35 mm
- Width
40 mm
- Height
674 mm
- Dim
(L x W x H) 35 x 40 x 674 mm
- Min. temperature
-30 °C
- Max. temperature
55 °C
- Nominal voltage
24 V DC
Documents & Downloads
Datasheet
Datasheet 3760231 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 500 mm 24 V DC Safety class: 3 No. of ray
Datasheet 3760231 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 500 mm 24 V DC Safety class: 3 No. of ray
User & Safety Instructions
User & Safety Instructions 3760231 Datasensing Safety light barrier SH4 Range (max.) 70 m Protective field height 500 mm 24 V DC Safety class: 3 No. of ray
Description
This text is machine translated.
Scope of delivery
- Safety light barrier (transmitter and receiver)
- Standard Angle Fastening Kit (ST-KSTD)












