UP-K RJ45-connection socket CSA plus 2/8 shielded CAT.6A IEC according to IEC 60603-7-51, for flush-mounting & duct installation, angled outlet, shielded, for the transmission of digital and analogue voice, image and data signals. Specified up to 500 MHz - exceeds the component requirements of ISO/IEC 60603-7-51 for CAT.6A. For all data transmissions up to 10 Gigabit Ethernet according to IEEE 802.3 with large electrical reserves. Compact design for universal use in all installation environments. By breaking off the support legs, the box can be installed as a web version in floor tanks. Compatible with the design-switch product range of many well-known manufacturers. Housing made of sturdy die-cast zinc. Cable routing variable on all sides at an angle of +/- 30°. Combined shield contact and strain relief. Suitable for the transmission of Power over Ethernet (PoE) / PoE+ according to IEEE 802.3at. LSA plus insulation displacement technology (AWG26 to AWG22) RJ45 plug connector shielded Colour pure white similar to RAL 9010
This text is machine translated.