There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wireless digital weather station
240 x 150 x 35 mm
Digital
280 x 230 x 340
8
40 to +65 °C
0 - 200 cb
999.9 mm, Month / Year 1999.9 mm
Outside temperature
Date
Day
Max/min readings
Weather forecast
Lunar phase
Max. 3 sensors
0 to 100 %
40 to +65 °C
10 to 90 %
0 to 60 °C
660 to 810 mm Hg, 880 to 1080 mb, 880 to 1080 hPa
0 to 9999 mm, year: 0 to 19999 mm
67 m/s, 3 to 241 km/h
300 m
0 to 1800 W/m²
PC:1999.9 J/cm²
Type CR123, included
PSU, included
Size C battery (3x), please order separately
-68 to +64 °C
0 - 199 MEDs
0 - 16
Day 220 G-Days, Total to 19999 G-Days
Green-grey
0 - 15
40 to +57 °C
0.1 m/s, 1 km/h
-79 to +54 °C
0 to 360°
Datasheet 672442 Davis Instruments Vantage Pro2™ DAV-6152EU Wireless digital weather station Max. number of sensors 8
User & Safety Instructions 672442 Davis Instruments Vantage Pro2™ DAV-6152EU Wireless digital weather station Max. number of sensors 8