
Highlights & Details
Davis Instruments Vantage Vue DAV-6250EU Wireless digital weather station Max. number of sensors 8
- Solar outdoor sensor with support battery
- Weather Center button
- Graphical display of weather trends
Technical specifications
- Compass rose: 22.5 °, 16 compass directions
- Rainfall rate: 0 , 1016 mm/hr
- Outdoor temperature index: -40 , +74 °C
- Outdoor dew point: -76 , +54 °C
- Dim
- Product type
Wireless digital weather station
- Hub dimensions
191 x 184 x 76 mm
- Display
Digital
- Sensor dims
200 x 300 x 150 mm
- Max. number of sensors
8
- Functions
Inside temperature
Outside temperature
Outside RH
Inside RH
Max/min readings
Quartz clock
- Outdoor humidity
0, 100 %
- Reading range - outdoor temperature
40, +65 °C
- Indoor humidity
0, 100 %
- Reading range - indoor temperature
0, 60 °C
- Reading range - air pressure
410, 820 mm Hg, 540 , 1100 mb, 540 , 1100 hPa
- Precipitation
0, 6553 mm
- Wind speed
80 m/s, 3 , 290 km/h
300 m
- Sensor power supply
Type CR123, included
- Station power supply
Size C battery (3x), please order separately
- Clock face colour
Green-grey
- Sampling interval
2.5 s
- Wind speed resolution
0.1 m/s
- Wind chill
-79, +57 °C
- Wind direction
0, 360°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 672549 Davis Instruments Vantage Vue DAV-6250EU Wireless digital weather station Max. number of sensors 8
User & Safety Instructions 672549 Davis Instruments Vantage Vue DAV-6250EU Wireless digital weather station Max. number of sensors 8
Information
Information 672549 Davis Instruments Vantage Vue DAV-6250EU Wireless digital weather station Max. number of sensors 8
Conformity certificate
Conformity certificate 672549 Davis Instruments Vantage Vue DAV-6250EU Wireless digital weather station Max. number of sensors 8
Description
Features
- Quartz clock
- 12/24 hour clock display
- Dew point
- 5 weather forecast symbols
- 9 moon-phase symbols
- Sunrise and sunset
- Graphical display of weather trends
- 22 adjustable alarms
- Barometer with 5 arrows
- Possible displays on the station together with the Weather Link software: Indoor dew point (-50 to +60 °C), indoor temperature index (-1 to +74 °C), temperature difference and course of wind).
Scope of delivery
- Outdoor sensor unit
- battery
- Installation materials
- Power supply
- Operating instructions.



