
Number
Highlights & Details
Software Weather Link® USB
- For VantagePro, VantagePro2 and VantageVue
Technical specifications
- Compatible with (details)
vantage Pro2 wireless weather station, order no. 672442
vantage Pro2 Plus wireless weather station, order no. 672468
vantage Pro2 wireless weather station, item no. 672454
vantage Pro2 cable weather station, order no. 672414
vantage Pro2 Plus cable weather station, order no. 672428
- Product type
Software
- Sensor power supply
No extra power supply needed
Documents & Downloads
Datasheet
Datasheet 672576 Davis Instruments DAV-6510USB DAV-6510USB Software
User & Safety Instructions
User & Safety Instructions 672576 Davis Instruments DAV-6510USB DAV-6510USB Software
Information
Information 672576 Davis Instruments DAV-6510USB DAV-6510USB Software
Description
weather station console or the Weather Envoy and stores weather data even if your computer is not connected. With the data logger you can set the recording interval to: all, 1, 5, 10, 15 and 30, 60 or 120 minutes. Depending on the recording interval,
you can record up to six months' worth of data record before having to upload it to a PC. After uploading you can create detailed
analyses and diagrams or export the data to the most commonly used spreadsheet, database or word-processing
software.
New features: The latest versions of WeatherLink include a whole host of new and improved functions.
Weather forecast: Uses quick-view icons to show you the weather forecast at a glance and with expandable text alerts for
further details of what to expect.
Moon phase: With eight phases from new moon to full moon.
Updated wind chill factor: Uses a new formula developed by the American National Weather Service that includes modern
heat transfer theory and a lower wind chill threshold.
Sharing your weather data:
WeatherLink makes it easy for you to share your data and participate in a number of worthwhile schemes, including:
The Citizen Weather Observer program: Data submitted by APRS of over the Internet helps the National Weather Service in the USA develop
improved weather prediction models. See www.wxqa.com.
The GLOBE program: An international weather-related science program for students, which is supported
by NASA and NSF. See www.globe.gov.
Weather World 'Round. Send your web address to news@davisnet.com and be added to the growing list of worldwide Davis stations.
See www.davisnet.com/links.
Further analysis:
Further temperature analysis: Heating degree days, cooling degree days and fuel oil demand.
Optional sensor reporting: Evapotranspiration, leaf wetness, soil moisture, soil temperature, risk of sunburn for each skin type according to the
sun’s strength.
Weather observation reports in NOAA National Climatic Data Center format.
Features
- Software CD
- Data logger
- Connecting cable approx. 8.2 m)
- English instructions.






