Specifications:
- RAID 1 (mirroring mode for data backup), RAID 0 (striping mode for performance improvement),
- JBOD (all disks under one drive letter), Backup (individual hard disk copy for data backup).
- A SATA channel can also be used externally.
- Hot spare function.
- Supports plug-and-play and hot-plugging.
- Supports Native Command Queuing (NCQ).
Raid Monitor:
- Monitoring the current RAID status, remote access via LAN.
- Notification of errors by pop-up or e-mail with SMTP authentication, even without user login.
Chipset/bus/performance:
- Marvell 88SE9128 Serial ATA 6G RAID PCI Express 2.0 x1 controller.
- Max. PCIe-Bus transfer rate 5 GBit/s (500MByte/s).
- Serial ATA 6G data transfer rate 600MByte/s.
- Supports hard drives larger than 2TB.
Supported device modes:
- Serial ATA, Serial ATA II and Serial ATA 6G.
- UDMA 6/5/4/3/2/1/0.
- PIO 4/3/2/1/0 and DMA 2/1/0.
This text is machine translated.