
Technical specifications
- Product type
Rail mounted DC/DC converter (DIN)
- Min. input voltage
250 V DC
- Input voltage (max.)
1500 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Output voltage (max.)
29 V DC
- Output voltage (min.)
24 V DC
120 W
- Connection
Screw terminal
- Dim
(L x W x H) 63 x 125.2 x 115 mm
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-40 °C
- Weight
845 g
- Content
1 pc(s)
- Width
125.2 mm
- Height
115 mm
- Length
63 mm
- RoHS-compliant
Yes
- Type
DDRH-120-24
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900904 DC/DC CONV 120W DIN-RAIL 250-1500V 24V MEAN WELL DDRH-120-24 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900904 DC/DC CONV 120W DIN-RAIL 250-1500V 24V MEAN WELL DDRH-120-24 1 pc(s)
Warranty Terms
Warranty Terms 2900904 DC/DC CONV 120W DIN-RAIL 250-1500V 24V MEAN WELL DDRH-120-24 1 pc(s)








