Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
250 V DC
1500 V DC
9.37 A
9.37 A
36 V DC
30 V DC
300 W
Screw terminal
(L x W x H) 237 x 100 x 41 mm
+80 °C
-40 °C
1100 g
1 pc(s)
100 mm
41 mm
237 mm
Yes
RSDH-300-32
Certified by EU Garan
Datasheet 2900893 DC/DC CONV 300W CASE 250-1500V 32V 4KV MEAN WELL RSDH-300-32 1 pc(s)
Warranty Terms 2900893 DC/DC CONV 300W CASE 250-1500V 32V 4KV MEAN WELL RSDH-300-32 1 pc(s)