
Technical specifications
- Product type
DC/DC converter
- Min. input voltage
250 V DC
- Input voltage (max.)
1500 V DC
- Max. output current
6.25 A
- Output current (max.) - rounded
6.25 A
- Output voltage (max.)
58 V DC
- Output voltage (min.)
48 V DC
300 W
- Connection
Screw terminal
- Dim
(L x W x H) 237 x 100 x 41 mm
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-40 °C
- Weight
1100 g
- Content
1 pc(s)
- Width
100 mm
- Height
41 mm
- Length
237 mm
- RoHS-compliant
Yes
- Type
RSDH-300-48
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900894 DC/DC CONV 300W CASE 250-1500V 48V 4KV MEAN WELL RSDH-300-48 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900894 DC/DC CONV 300W CASE 250-1500V 48V 4KV MEAN WELL RSDH-300-48 1 pc(s)
Warranty Terms
Warranty Terms 2900894 DC/DC CONV 300W CASE 250-1500V 48V 4KV MEAN WELL RSDH-300-48 1 pc(s)










