
Technical specifications
- Product type
DC/DC converter
- Min. input voltage
33.6 V DC
- Input voltage (max.)
67.2 V DC
- Max. output current
35 A
- Output current (max.) - rounded
35 A
- Output voltage (max.)
14 V DC
- Output voltage (min.)
12 V DC
420 W
- Connection
Screw terminal
- Dim
(L x W x H) 237 x 100 x 41 mm
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-40 °C
- Weight
1450 g
- Content
1 pc(s)
- Width
100 mm
- Height
41 mm
- Length
237 mm
- RoHS-compliant
Yes
- Type
RSD-500C-12
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900898 DC/DC CONV 33.6-67.2V: 12V 35A 420W MEAN WELL RSD-500C-12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900898 DC/DC CONV 33.6-67.2V: 12V 35A 420W MEAN WELL RSD-500C-12 1 pc(s)
Warranty Terms
Warranty Terms 2900898 DC/DC CONV 33.6-67.2V: 12V 35A 420W MEAN WELL RSD-500C-12 1 pc(s)










