
Technical specifications
- Product type
DC/DC converter
- Min. input voltage
33.6 V DC
- Input voltage (max.)
67.2 V DC
- Max. output current
19.2 A
- Output current (max.) - rounded
19.2 A
- Output voltage (max.)
28 V DC
- Output voltage (min.)
24 V DC
460.8 W
- Connection
Screw terminal
- Dim
(L x W x H) 237 x 100 x 41 mm
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-40 °C
- Weight
1450 g
- Content
1 pc(s)
- Width
100 mm
- Height
41 mm
- Length
237 mm
- RoHS-compliant
Yes
- Type
RSD-500C-24
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900899 DC/DC CONV 33.6-67.2V:24V 19.2A 460.8W MEAN WELL RSD-500C-24 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900899 DC/DC CONV 33.6-67.2V:24V 19.2A 460.8W MEAN WELL RSD-500C-24 1 pc(s)
Warranty Terms
Warranty Terms 2900899 DC/DC CONV 33.6-67.2V:24V 19.2A 460.8W MEAN WELL RSD-500C-24 1 pc(s)










