
Technical specifications
- Product type
DC/DC converter
- Min. input voltage
40 V DC
- Input voltage (max.)
160 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Output voltage (max.)
12 V DC
60 W
- Connection
Screw terminal
- Dim
(L x W x H) 128 x 60 x 25 mm
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-40 °C
- Weight
290 g
- Content
1 pc(s)
- Width
60 mm
- Height
25 mm
- Length
128 mm
- RoHS-compliant
Yes
- Type
RSD-60H-12
Documents & Downloads
Datasheet
Datasheet 2900884 DC/DC CONV 40-160V: 12V 5A 60W MEAN WELL RSD-60H-12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900884 DC/DC CONV 40-160V: 12V 5A 60W MEAN WELL RSD-60H-12 1 pc(s)
Warranty Terms
Warranty Terms 2900884 DC/DC CONV 40-160V: 12V 5A 60W MEAN WELL RSD-60H-12 1 pc(s)










