
Technical specifications
- Output voltage (max.)
32 V DC
- Output voltage (min.)
2 V DC
- Connection
Pins
- Dim
(L x W x H) 31.8 x 20.3 x 12.2 mm
- Weight
15.6 g
- Content
1 pc(s)
- Width
20.3 mm
- Height
12.2 mm
- Length
31.8 mm
- Type
LDB-500L
- Type
constant current
- No. of inputs
1 x
- No. of outputs
1 x
16 W
- Output voltage
2-32 V
- Output current (details)
500 mA
- Type
Synchronised
- Type
switched-mode
Documents & Downloads
Datasheet
Datasheet 1371713 DC/DC LED driver MEAN WELL LDB-500L 2-32 V 500 mA 16 W 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1371713 DC/DC LED driver MEAN WELL LDB-500L 2-32 V 500 mA 16 W 1 pc(s)
Information
Information 1371713 DC/DC LED driver MEAN WELL LDB-500L 2-32 V 500 mA 16 W 1 pc(s)
Warranty Terms
Warranty Terms 1371713 DC/DC LED driver MEAN WELL LDB-500L 2-32 V 500 mA 16 W 1 pc(s)
Description
Features
- DC/DC-Buck-Boost-converter
- constant current output
- wide input voltage range 9...36V DC
- efficiency up to 91%
- built-in EMI filter, comply with EN55015 and FCC part15 without additional input filter and capacitors
- cooling by free air convection
- digital PWM and analog voltage dimming
- short circuit and over temperature protections
- LDB-_LW: wire style
