
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
DC socket 2.5/5.5 mm to XT60 cable 0.5 M
Our service for you
Technical specifications
- Contact resistance: <10 mΩ
- Insulation resistance: >500 MΩ
- Cable length: 500 mm
- Flame retardant grade: UL 94V-0
- XT60 connector: IP46
- Insulation material: PA 66, 94V-0
- Contact material: Gold plated copper
- DC power plug insulation material: PVC
- Contact material: Copper
- Cable conductor: Bare copper
- Insulation jacket: PVC / VW-1
- Product type
Cable connector
- Connector type
Plug
18
- Connection
Cable + connector
- Connector cross section
0.81 mm²
- Rated voltage
24 V/DC
- Test current
10 A
- Case material
PA 66
- Total no. of pins
2
- Manufacturer part #
TC-13619300
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper
- Number of pins
2
- RoHS-compliant
Yes
- Type
TC-13619300
- Seal
Plastic injection
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3404825 DC socket 2.5/5.5 mm to XT60 cable 0.5 M TC-13619300 Black TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3404825 DC socket 2.5/5.5 mm to XT60 cable 0.5 M TC-13619300 Black TRU COMPONENTS Content: 1 pc(s)













