
Number
Highlights & Details
Screw terminal block
- Content 1 pc(s)
Technical specifications
- Type
MA212-350M02
- Product type
Screw terminal
- Features
Stackable
- CS
3.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
MA
- Min. stripping length
4 mm
- Stripping length (max.)
5 mm
- Connection
Screw terminal
Print
- Nominal current
6 A
- Cross section (flexible) (min.)
0.16 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.16 mm²
- Cross section (flexible) (max.)
1.31 mm²
- Cross section (inflexible) (max.)
1.31 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Black
- Wire protection
Yes
- Manufacturer part #
1192188
- Content
1 pc(s)
- Nominal voltage
300 V AC
- Width
12.30 mm
- Height
7.00 mm
- Length
7.00 mm
Documents & Downloads
Datasheet
Datasheet 1192188 DECA 1192188 Screw terminal 1.31 mm² Number of pins 2 Black 1 pc(s)
Datasheet 1192188 DECA 1192188 Screw terminal 1.31 mm² Number of pins 2 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1192188 DECA 1192188 Screw terminal 1.31 mm² Number of pins 2 Black 1 pc(s)
Certificate
Certificate 1192188 DECA 1192188 Screw terminal 1.31 mm² Number of pins 2 Black 1 pc(s)


