
Number
Technical specifications
- Lamp voltage: 12 V
- Product type
Kill switch
- Switch/button features
+ contact
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Lighting type
Arrow symbol
- Bulb type
Light bulb
- Colour
Red
- Contact type
2 breakers
- Factory colour
Red
- Connection
Screws
- Recess diameter
22.3 mm
- Functions
latch
- Button Ø
40 mm
- Durability
250000 cycles
- Electrical lifespan
100000 cycles
- Switching voltage
240 V AC
- Switching current (max.)
6 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP65
- Type
A20L-V4E02Q6R
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1233815 DECA A20L-V4E02Q6R Kill switch + contact 240 V AC 6 A 2 breakers IP65 1 pc(s)
Datasheet 1233815 DECA A20L-V4E02Q6R Kill switch + contact 240 V AC 6 A 2 breakers IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1233815 DECA A20L-V4E02Q6R Kill switch + contact 240 V AC 6 A 2 breakers IP65 1 pc(s)
Conformity certificate
Conformity certificate 1233815 DECA A20L-V4E02Q6R Kill switch + contact 240 V AC 6 A 2 breakers IP65 1 pc(s)









