
Number
Highlights & Details
Screw terminal, pluggable screw fixing
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 7
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Features
+ screw lock
- CS
3.50 mm
- Pins per row
7
- Total number of pins
7
- Width
34.90 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
26
- Dim
(L x W x H) 11.20 x 34.90 x 15.60 mm
- Connection
Screw terminal
Plug
- Case material
PA 66
- Manufacturer part #
1307105
- Factory colour
Green
- Contact material
Phosphorus bronze tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
15.60 mm
- Length
11.20 mm
- max. cross section
1.50 mm²
- Min. cross section
1.50 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
MC421-35007
- Material (details)
Polyamide 6.6
- Nominal current (details)
10 A
- Cross section
1.5 mm²
Documents & Downloads
Datasheet
Datasheet 1307105 DECA MC421-35007 Pin housing cable Total number of pins 7 Contact spacing: 3.50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1307105 DECA MC421-35007 Pin housing cable Total number of pins 7 Contact spacing: 3.50 mm 1 pc(s)
