
Number
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
MC
- Features
+ screw lock
- CS
5.08 mm
- Pins per row
5
- Total number of pins
5
- Width
35.56 mm
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
24
- Dim
(L x W x H) 15.00 x 35.56 x 18.00 mm
- Connection
Screw terminal
Plug
- Case material
PA 66
- Manufacturer part #
1313927
- Industrial packaging
No
- Contact material
Phosphorus bronze tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
18.00 mm
- Length
15.00 mm
- max. cross section
2.50 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Type
MC101-50805
- Compatible with (details)
24 - 12
- Number of contacts (details)
5
- Cross section
2.5 mm²
Documents & Downloads
Datasheet
Datasheet 1313927 DECA Socket housing cable MC Total number of pins 5 Contact spacing: 5.08 mm 1313927 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1313927 DECA Socket housing cable MC Total number of pins 5 Contact spacing: 5.08 mm 1313927 1 pc(s)
