
Number
Highlights & Details
CAN Box I/O module for vehicles and mobile machines with relays, MOSFET and analog inputs
- CAN 2.0A / CAN 2.0B ACCORDING TO ISO 11898
- Open CAN protocol with bit rates from 10 kbit/s to 1 Mbit/s.
- Galvanically separated CAN interface up to 500 V RMS
- USB interface type B for configuration via PC or notebook
- 8 switchover relays for digital switching tasks
- 4 P-Channel-MOSFET-outputs for DC-switching tasks
- 8 analog inputs with 12-bit resolution and 0–18 V voltage range
- Auto TX/RX for automatic sending and receiving of CAN-packets
- M2M-CAN, event control, A/D filter and fail-safe/timeout function
- 24 V and 48 V variants, optionally with mounting rail
Technical specifications
- CAN 2.0A / 2.0B according to ISO 11898 (baud rates of 10 kbit/s up to 1 Mbit/s)
- MOSFET-Output max. 9 A switching current (DC), up to 144 W switching capacity
- Integrated logic functions: Event control, fail-safe/timeout protection, M2M CAN, software-side A/D filter
- Product type
IO module
- Interfaces
CAN
USB
- Type
CB-R8-M4-AD8_24
- Operating voltage
24 V DC/AC
- Operating voltage
7 - 30 V DC
- Height
36.2 mm
- Length
147.6 mm
- Width
92.5 mm
- No. of digital inputs
8
- No. of digital inputs
0
- No. of digital outputs
4
- No. of relay outputs
8
- Dim
(L x W x H) 147.6 x 92.5 x 36.2 mm
- Control LEDs
Yes
- Manufacturer part #
CB-R8-M4-AD8_24
- Fitting type (details)
Housing installation / screw mounting (optional with top hat rail / mounting bracket)
- Relay rating
9 A
Documents & Downloads
Datasheet
Datasheet 3816751 Deditec CB-R8-M4-AD8_24 CB-R8-M4-AD8_24 IO module CAN, USB No. of digital outputs: 4 No. of digital inputs: 0 No. of rel
User & Safety Instructions
User & Safety Instructions 3816751 Deditec CB-R8-M4-AD8_24 CB-R8-M4-AD8_24 IO module CAN, USB No. of digital outputs: 4 No. of digital inputs: 0 No. of rel
Description
This text is machine translated.
Features
- M2M functionality
- Automatic CAN-RX/TX mode
- RAW CAN
- J1939 Protocol
- Free configuration and testing software
- USB configuration interface
- Event control for simple if-then control tasks directly in the module
- Fail-safe/timeout function for defined output states in case of communication failure
Scope of delivery
- USB cable A-plug to B-plug
- 50 x crimp contacts
- 2 x 12 pin crimp connector
- 1 x 22 pin crimp connector
System requirements
- Windows, Linux

