
Number
Highlights & Details
CAN bus relay module with 16 digital outputs (MOSFET) - with USB configuration interface
- USB 2.0 interface up to 480 Mbit/s.
- Quick start-up through plug-and-play integration
- Control: API for Windows and Linux (DELIB driver library), Command Line Interface
- CAN interface according to ISO 11898
- Open CAN Protocol (RAW CAN)
- Automatic send / receive mode
- Electrically isolated up to 500 V
- Max. Switching voltage 36 V DC
- Min Switching voltage 2.8 V DC
- Max. Switching current 3 A DC
- Max. Switching capacity 108 W DC
- Timeout-protection function (can be configured via software)
- Status LED for each output
Technical specifications
- Safety functions: Adjustable fail-safe mode (timeout protection function in case of communication termination).
- Type of connection: Spring-loaded terminals (WAGO/Phoenix Contact), polarity reversal protected.
- Supported Baud rates: 10 kbit/s to 1 Mbit/s (CAN 2.0A & 2.0B).
- Operating temperature: +10 °C to + +50 °C.
- Product type
GPO module
- Interfaces
CAN
USB
- Type
UC-CAN-U-M16
- Operating voltage
7 V DC
24 V DC
- Operating voltage
7 V TO 24 V DC
- Height
120 mm
- Length
111 mm
- Width
22.5 mm
- No. of digital inputs
0
- No. of digital inputs
0
- No. of digital outputs
16
- No. of relay outputs
0
- Dim
(L x W x H) 111 x 22.5 x 120 mm
- Control LEDs
Yes
- Manufacturer part #
UC-CAN-U-M16
- Fitting type (details)
Rail mounting (DIN rail) on standard top hat rail (TS 35 x 7.5 mm)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796608 Deditec UC-CAN-U-M16 UC-CAN-U-M16 GPO module CAN, USB No. of digital outputs: 16 No. of digital inputs: 0 No. of relay o
User & Safety Instructions
User & Safety Instructions 3796608 Deditec UC-CAN-U-M16 UC-CAN-U-M16 GPO module CAN, USB No. of digital outputs: 16 No. of digital inputs: 0 No. of relay o
Description
This text is machine translated.
Features
- M2M functionality
- Automatic CAN-RX/TX mode
- RAW CAN
- J1939 Protocol
- Free configuration and testing software
- USB configuration interface
- Supply voltage +7 V to +24 V DC
- Plug-in female multipoint connectors with locking mechanism
- Fixes to 35 mm x 7.5 mm DIN rail
- Operating temperature: +10 °C to +50 °C (extended temperature range on request)
- Suitable for typical industrial indoor and switching cabinet environments
Scope of delivery
- USB cable A-plug to C-plug
- 5 pin connector
- 2x 16 pin connectors
- Actuating tool for WAGO connector
- DIN-rail connector
System requirements
- Windows, Linux

