
Number
Highlights & Details
CANopen measuring acquisition temperature thermoelement * module with 4 type K inputs
- CANopen profiles according to the CIA® specification CIA 301, CIA 305 and CIA 401
- CAN 2.0A OR CAN 2.0B
- Electrically isolated up to 500 V
- Configurable via code switch
- 1 Mbps, 800 Kbps, 500 Kbps, 250 Kbps, 125 Kbps, 100 kbit/s, 50 kbit/s, 20 kbit/s, 10 kbit/s, autobaud
- K-type thermocouple
- 14-bit resolution of each channel
- Accuracy: 0.25 °C.
- Temperature range: -200 °C to +1350 °C
- Accuracy: 0.25 °C.
- Accuracy from - 200 °C to 700 °C: ± 2 °C.
- Accuracy from 700 °C to 1350 °C: ± 4 °C.
- Safety: Cold junction compensation
- Galvanic isolation: Channel 1+2 to channel 3+4: Max. 500 V.
- Electrical isolation: Channel 1…4 for power supply: Max. 500 V.
Technical specifications
- Rail mounting (Mounting rail 35 mm x 7.5 mm)
- Product type
I/O module
- Interfaces
CANopen
- Type
UC-CANOPEN-THERMO4_K
- Operating voltage
7 V DC
24 V DC
- Max. operating temperature
50 °C
- Min. operating temperature
10 °C
- Operating voltage
7 to 24 V DC
- Operating temperature
10 up to 50 °C
- I/O number
4
- No. of inputs
4 x
- No. of outputs
0 x
- Dim
(W x H) 22.5 mm x 117 mm
- Max. current consumption
130 mA
- Height
117 mm
- Width
22.5 mm
- Manufacturer part #
UC-CANOPEN-THERMO4_K
- Type
Robust mounting rail module for rail mounting with integrated cold junction compensation and galvanic isolation
- Inputs
2 or 4 temperature inputs for K-type thermocouples with 14-bit AD converters
- Interfaces
CAN bus:
- Current consumption
130 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796649 Deditec UC-CANOPEN-THERMO4_K UC-CANOPEN-THERMO4_K I/O module CANopen No. of inputs: 4 x No. of outputs: 0 x I/O number:
User & Safety Instructions
User & Safety Instructions 3796649 Deditec UC-CANOPEN-THERMO4_K UC-CANOPEN-THERMO4_K I/O module CANopen No. of inputs: 4 x No. of outputs: 0 x I/O number:
Description
This text is machine translated.
Features
- Designed for industrial applications in the control cabinet and in distributed automation structures
- Supply voltage +7 V to +24 V DC
- Plug-in female multipoint connectors with locking mechanism
- Fixes to 35 mm x 7.5 mm DIN rail
- Operating temperature: +10 °C to +50 °C (extended temperature range on request)
- Suitable for typical industrial indoor and switching cabinet environments
- Application areas: Engineering, plant automation, test stands, switch cabinet construction, building automation and industrial network controls
Scope of delivery
- 5 pin connector
- 2x 16 pin connectors
- Actuating tool for WAGO connector
- DIN-rail connector
System requirements
- Windows, Linux

