
Number
Highlights & Details
Modbus TCP voltages output * Ethernet 16-bit D/A converter - 8 channels
- Ethernet 10/100 Mbit/s
- Supported protocols: HTTP, UDP, TCP, DHCP, Modbus-TCP
- Control: API for Windows and Linux (DELIB driver library), Command Line Interface, disclosed TCP protocol, Modbus TCP
- Encrypted Ethernet communication is possible
- Open standard or Modbus TCP protocol
- Web interface and APP (smartphone and tablet)
- Possible to connect via Wi-Fi
- WPS function
- WPS button
- 16-bit resolution of each channel
- 0-5 V, 0-10 V, ±5 V, ±10 V
- Galvanic isolation for voltage supply: Max. 500 V AC
- Conversion time of D/A converter: 10-12 µs
- Load resistance: ≥ 2 kOhm
Technical specifications
- Humidity: Max. 90% (condensation not permitted)
- Rail mounting (Mounting rail 35 mm x 7.5 mm)
- Access time PC to module (wire): 1.56 ms
- Product type
Output module
- Interfaces
Ethernet
- Type
UC-ETH-DA8_16
- Operating voltage
24 V DC
7 V DC
- Max. operating temperature
50 °C
- Min. operating temperature
10 °C
- Operating voltage
7V DC TO 24V DC
- Operating temperature
10 up to 50 °C
- I/O number
8
- No. of inputs
0 x
- No. of outputs
8 x
- Dim
(W x H) 22.5 mm x 120 mm
- Max. current consumption
130 mA
- Height
120 mm
- Width
22.5 mm
- Manufacturer part #
UC-ETH-DA8_16
- Type
Modular top-hat rail I/O module in the UC series
- Outputs
16-bit resolution
- Interfaces
Ethernet (100/10Mbit via LAN cable)
- Current consumption
130 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796637 Deditec UC-ETH-DA8_16 UC-ETH-DA8_16 Output module Ethernet No. of inputs: 0 x No. of outputs: 8 x I/O number: 8 24 V DC,
User & Safety Instructions
User & Safety Instructions 3796637 Deditec UC-ETH-DA8_16 UC-ETH-DA8_16 Output module Ethernet No. of inputs: 0 x No. of outputs: 8 x I/O number: 8 24 V DC,
Description
This text is machine translated.
Features
- 8 analogue outputs with 16-bit resolution
- Event control
- Fail safe function
- M2M
- Web Interface
- Free configuration and testing software
Scope of delivery
- 5 pin connector
- 2x 16 pin connectors
- Actuating tool for WAGO connector
- DIN-rail connector
System requirements
- Windows, Linux


