
Number
Highlights & Details
UC-DiO back view, USB module digital inputs DI opto coupler SPS module - 16 optocoupler DI inputs
- USB 2.0 interface up to 480 Mbit/s.
- Quick start-up through plug-and-play integration
- Control: API for Windows and Linux (DELIB driver library), Command Line Interface
- Type: Optocouplers AC / DC
- Signal level ±5 V to ±15 V or ±15 V to ±30 V.
- 16 bit counter per channel (up to 100Hz)
- Detects a change from Low to High and High to Low Level (Flip-Flop)
- Status LED for each channel
Technical specifications
- Galvanic isolation: Up to 2.5 kV AC for 1 minute
- Integrated 16-bit counter per channel
- Internal counting logic up to 10 kHz with latch function
- Ambient temperature: +10°C to +50°C.
- Product type
GPI module
- Interfaces
USB-C
- Type
UC-USB-O16
- Operating voltage
7 V DC
24 V DC
- Operating voltage
7 to 24 V DC
- Height
120 mm
- Length
111 mm
- Width
22.5 mm
- No. of digital inputs
0
- No. of digital inputs
16
- No. of digital outputs
0
- No. of relay outputs
0
- Dim
(L x W x H) 111 x 22.5 x 120 mm
- Control LEDs
Yes
- Manufacturer part #
UC-USB-O16
- Fitting type (details)
Rail mounting (Mounting rail 35 mm x 7.5 mm)
- Status LEDs
16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796630 Deditec UC-USB-O16 GPI module USB-C No. of digital outputs: 0 No. of digital inputs: 16 No. of relay outputs: 0 No. of d
User & Safety Instructions
User & Safety Instructions 3796630 Deditec UC-USB-O16 GPI module USB-C No. of digital outputs: 0 No. of digital inputs: 16 No. of relay outputs: 0 No. of d
Description
This text is machine translated.
Features
- 16 digital inputs
- Supply voltage +7 V to +24 V DC
- Plug-in female multipoint connectors with locking mechanism
- Fixes to 35 mm x 7.5 mm DIN rail
- Operating temperature +10 °C to +50 °C (extended teem
- Configurable event control
- Free configuration and testing software
Scope of delivery
- USB cable A-plug to C-plug
- 5 pin connector
- 2x 16 pin connectors
- Actuating tool for WAGO connector
- DIN-rail connector
System requirements
- Windows, Linux

