
Number
Highlights & Details
USB digital outputs switch - relay module with 16 digital outputs (3 A)
- USB 2.0 interface up to 480 Mbit/s.
- Quick start-up through plug-and-play integration
- Control: API for Windows and Linux (DELIB driver library), Command Line Interface
- Closer (NO)
- Max. SWITCHING VOLTAGE 48 V AC/DC
- Max. SWITCHING CURRENT 3 A AC / DC
- Max. TRANSPORT CURRENT 3 A AC / DC
- Max. breaking capacity 90 W
- Timeout-protection function (can be configured via software)
- Status LED for each output
Technical specifications
- Galvanic isolation: Insulated up to max. 500V AC from the voltage supply.
- Protection function: Integrated configurable software-timeout protection function (automatic switch-off of the outputs in case of a loss of connection to the PC).
- Connection terminals: Plug-in, wiring-proof WAGO-spring force clamps.
- Operating temperature range from 10°C to 50°C.
- Product type
GPO module
- Interfaces
USB
- Type
UC-USB-R16_3A
- Operating voltage
12 V DC
24 V DC
- Operating voltage
12 to 24 V DC
- Height
120 mm
- Length
111 mm
- Width
22.5 mm
- Max. modules
16
- No. of digital inputs
0
- No. of digital inputs
0
- No. of digital outputs
16
- No. of relay outputs
16
- Dim
(L x W x H) 111 x 22.5 x 120 mm
- Control LEDs
Yes
- Manufacturer part #
UC-USB-R16_3A
- Fitting type (details)
DIN rail mounting / DIN rail mounting
- Relay rating
3 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796628 Deditec UC-USB-R16_3A UC-USB-R16_3A GPO module USB No. of digital outputs: 16 No. of digital inputs: 0 No. of relay outp
User & Safety Instructions
User & Safety Instructions 3796628 Deditec UC-USB-R16_3A UC-USB-R16_3A GPO module USB No. of digital outputs: 16 No. of digital inputs: 0 No. of relay outp
Description
This text is machine translated.
Features
- Configurable event control
- Fixes to 35 mm x 7.5 mm DIN rail
- Operating temperature: +10 °C to +50 °C (extended temperature range on request)
- Suitable for typical industrial indoor and switching cabinet environments
- Free configuration and testing software
Scope of delivery
- USB cable A-plug to C-plug
- 5 pin connector
- 2x 16 pin connectors
- Actuating tool for WAGO connector
- DIN-rail connector
System requirements
- Windows, Linux

