
Number
Highlights & Details
USB Thermocouples – Temperature converter box industrial – 4 thermocouple inputs type K – USB
- USB 2.0 interface up to 480 Mbit/s.
- Quick start-up through plug-and-play integration
- Control: API for Windows and Linux (DELIB driver library), Command Line Interface
- K-type thermocouple
- 14-bit resolution of each channel
- Accuracy: 0.25 °C.
- Temperature range: -200 °C to +1350 °C
- Accuracy: 0.25 °C.
- Accuracy from - 200 °C to 700 °C: ± 2 °C.
- Accuracy from 700 °C to 1350 °C: ± 4 °C.
- Safety: Cold junction compensation
- Galvanic isolation: Channel 1+2 to channel 3+4: Max. 500 V.
- Electrical isolation: Channel 1…4 for power supply: Max. 500 V.
Technical specifications
- A / D converter Resolution: 14 bits per channel
- Measurement range -200 °C to +1350 °C
- Operating temperature: +10 °C to + +50 °C.
- Product type
A/D converter
- Interfaces
USB
- Type
UC-USB-THERMO4_K
- Operating voltage
5 V DC
- Operating voltage
Typically 5 V DC via USB, galvanically isolated measurement channels
- Height
120 mm
- Length
111 mm
- Width
22.5 mm
- No. of digital inputs
4
- No. of digital inputs
0
- No. of digital outputs
0
- No. of relay outputs
0
- Dim
(L x W x H) 111 x 22.5 x 120 mm
- Control LEDs
Yes
- Manufacturer part #
UC-USB-THERMO4_K
- Fitting type (details)
Mounting on 35 mm × 7.5 mm DIN rail
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796627 Deditec UC-USB-THERMO4_K UC-USB-THERMO4_K A/D converter USB No. of digital outputs: 0 No. of digital inputs: 0 No. of re
User & Safety Instructions
User & Safety Instructions 3796627 Deditec UC-USB-THERMO4_K UC-USB-THERMO4_K A/D converter USB No. of digital outputs: 0 No. of digital inputs: 0 No. of re
Description
This text is machine translated.
Features
- Configurable event control
- Fixes to 35 mm x 7.5 mm DIN rail
- Operating temperature: +10 °C to +50 °C (extended temperature range on request)
- Suitable for typical industrial indoor and switching cabinet environments
- Free configuration and testing software
Scope of delivery
- USB cable A-plug to C-plug
- 5 pin connector
- 2x 16 pin connectors
- Actuating tool for WAGO connector
- DIN-rail connector
System requirements
- Windows, Linux


