
DEFENDER by Adam Hall Cable bridge middle part 869350 Polyurethane Black/yellow No. of channels: 5 475 mm Content: 1 pc(
Highlights & Details
- Black/yellow
- No. of channels: 5
Technical specifications
- Product type
Cable bridge middle part
- Factory colour
Black/yellow
- Length
475 mm
- Use
Inside/outside
- Load capacity
Bicycle
Pedestrian
Forklift
Pallet truck
Car
Wheelchair
- Manufacturer part #
869350
- Type
MIDI 5 2D HV
- Dim
(L x W x H) 475 x 325 x 54 mm
- Channels
5
- Assembly
Top
- Content
1 pc(s)
- Features
Movable top
Suitable for cars
Suitable for forklifts
Suitable for pallet trucks
Petrol-resistant
Solvent-resistant (short-term only)
+ yellow stripes
Oil-resistant
Suitable for people
Suitable for wheelchairs
Show more
- Material
Polyurethane
- Suitable for
DEFENDER® MIDI
- Width
325 mm
- Height
54 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798302 DEFENDER by Adam Hall Cable bridge middle part 869350 Polyurethane Black/yellow No. of channels: 5 475 mm Content: 1 pc(








