Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Continuity
Screw terminal
1.5 mm²
25 mm²
1.5 mm²
25 mm²
14
3
1
Grey
76 A
100 A
NaN A
1000 V
600 V
10 mm
12 mm
DC16-01P-11-00A(H)
1 pc(s)
DC16-01P-11-00A(H)
(L x W x H) 50 x 12 x 45.5 mm
12 mm
45.5 mm
50 mm
Yes
DIN rail NS 35
7.5
NS 35
15 and NS 32
8 kV
Grey