
Number
Total (€ 0.76 / piece)
€ 0.76
plus VAT.
14-day return policy included
Highlights & Details
DEGSON DC2.5-PE protective conductor - terminal block green-yellow 0.2 mm² - 2.5 mm²
- For rigid and flexible conductors, screw connection
Our service for you
Technical specifications
- Product type
PG terminal
- Connection
Screw terminal
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
26
- AWG max.
12
- Number of pins
1
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
DC2.5-PE-01P-1C-00A(H)
- Content
1 pc(s)
- Type
DC2.5-PE-01P-1C-00A(H)
- Dim
(L x W x H) 42 x 5.1 x 40 mm
- Width
5.1 mm
- Height
40 mm
- Length
42 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35
7.5
NS 35
15 and NS 32
- Rated surge voltage
8 kV
Documents & Downloads
Datasheet
Datasheet 2135350 Degson DC2.5-PE-01P-1C-00A(H) PG terminal Screw terminal Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2135350 Degson DC2.5-PE-01P-1C-00A(H) PG terminal Screw terminal Green, Yellow 1 pc(s)
Description
Powerful connection with high-quality screw connection
This text is machine translated.
This text is machine translated.



