
Number
Highlights & Details
DEGSON DC4 series terminal gray 0.5 mm² - 4 mm²
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
with screw connection
- Connection
Screw terminal
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
22
- AWG max.
10
- Number of pins
1
- Factory colour
Grey
- Nominal current
32 A
30 A
- Nominal current - rounded value
NaN A
- Nominal voltage
1000 V
600 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
DC4-01P-11-00A(H)
- Content
1 pc(s)
- Type
DC4-01P-11-00A(H)
- Dim
(L x W x H) 44 x 6.1 x 40 mm
- Width
6.1 mm
- Height
40 mm
- Length
44 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35
7.5
NS 35
15 and NS 32
- Rated surge voltage
8 kV
- Weight
1 g
- Connector colour
Grey
Documents & Downloads
Datasheet
Datasheet 2135319 Degson DC4-01P-11-00A(H) Continuity Screw terminal Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2135319 Degson DC4-01P-11-00A(H) Continuity Screw terminal Grey 1 pc(s) Piece



