Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Screw terminal
0.5 mm²
4 mm²
0.5 mm²
4 mm²
22
10
1
Blue
32 A
30 A
NaN A
1000 V
600 V
8 mm
9 mm
DC4-01P-12-00A(H)
1 pc(s)
DC4-01P-12-00A(H)
(L x W x H) 45 x 6.1 x 40 mm
6.1 mm
40 mm
45 mm
Yes
DIN rail NS 35
7.5
NS 35
15 and NS 32
8 kV
1 g