
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
DEGSON DC4-PE protective conductor - terminal block green-yellow 0.5 mm² - 4 mm²
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Connection
Screw terminal
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
22
- AWG max.
10
- Number of pins
1
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
DC4-PE-01P-1C-00A(H)
- Content
1 pc(s)
- Type
DC4-PE-01P-1C-00A(H)
- Dim
(L x W x H) 46 x 6.1 x 40 mm
- Width
6.1 mm
- Height
40 mm
- Length
46 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35
7.5
NS 35
15 and NS 32
- Rated surge voltage
8 kV
- Weight
1 g
Documents & Downloads
Datasheet
Datasheet 2135100 Degson DC4-PE-01P-1C-00A(H) PG terminal Screw terminal Green, Yellow 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2135100 Degson DC4-PE-01P-1C-00A(H) PG terminal Screw terminal Green, Yellow 1 pc(s) Piece



