
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.81
10
9% = € 0.07
€ 0.74
25
12% = € 0.10
€ 0.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.81 / piece)
€ 0.81
plus VAT.
14-day return policy included
Highlights & Details
DEGSON DC6 series terminal gray 0.5 mm² - 6 mm²
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Connection
Screw terminal
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
22
- AWG max.
8
- Number of pins
1
- Factory colour
Grey
- Nominal current
41 A
50 A
- Nominal current - rounded value
NaN A
- Nominal voltage
1000 V
600 V
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Manufacturer part #
DC6-01P-11-00A(H)
- Content
1 pc(s)
- Type
DC6-01P-11-00A(H)
- Dim
(L x W x H) 43.5 x 8 x 45 mm
- Width
8 mm
- Height
45 mm
- Length
43.5 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35
7.5
NS 35
15 and NS 32
- Rated surge voltage
8 kV
- Connector colour
Grey
Documents & Downloads
Datasheet
Datasheet 2135160 Degson DC6-01P-11-00A(H) Continuity Screw terminal Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2135160 Degson DC6-01P-11-00A(H) Continuity Screw terminal Grey 1 pc(s) Piece



