
Number (Package size 100 pc(s))
Total (€ 0.34 / piece)
€ 42.85
-20 %
€ 34.45
plus VAT.
14-day return policy included
Highlights & Details
Screw terminal block
- Content 100 pc(s)
Our service for you
Technical specifications
- Type
DG127-5.08-03P-14-00AH-100
- Product type
Screw terminal
- Features
+ lifter
- CS
5.08 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
DG127
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Print
- Nominal current
12 A
- Cross section (flexible) (min.)
0.12 mm²
- Nominal current - rounded value
12 A
- Cross section (inflexible) (min.)
0.12 mm²
- Cross section (flexible) (max.)
2.08 mm²
- Cross section (inflexible) (max.)
2.08 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Weight
2.70 g
- Manufacturer part #
DG127-5.08-03P-14-00AH-100
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
300 V
- Width
15.24 mm
- Height
10.10 mm
- Length
8.10 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595226 Degson DG127-5.08-03P-14-00AH-100 Screw terminal 2.08 mm² Number of pins 3 Green 100 pc(s)










