Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DG128-5.0-03P-14-00AH
Screw terminal
+ lifter
5 mm
1
3
3
DG127
7 mm
7 mm
Screw terminal
15 A
0.20 mm²
15 A
0.20 mm²
3.31 mm²
3.31 mm²
24
Parallel (to the PCB)
12
Brass tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
4.00 g
DG128-5.0-03P-14-00AH
Yes
100 pc(s)
300 V
15.00 mm
17.60 mm
10.20 mm