Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DG129-7.5-03P-14-00AH-100
Screw terminal
+ lifter
7.50 mm
1
3
3
DG127
7 mm
7 mm
Screw terminal
20 A
0.12 mm²
20 A
0.12 mm²
3.31 mm²
3.31 mm²
26
Parallel (to the PCB)
12
Brass tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
7.30 g
DG129-7.5-03P-14-00AH-100
Yes
100 pc(s)
300 V
22.50 mm
23.35 mm
10.50 mm