
Number
Highlights & Details
SMD spring power terminal
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
DG2002-4.0-02P-11-00AH
- Product type
SMD PCB terminal
- Features
+ actuator
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
DG2002
- Min. stripping length
7.00 mm
- Stripping length (max.)
9.00 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
9 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
9 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
0.75 mm²
- Cross section (inflexible) (max.)
0.75 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
18
- Contact material
Brass tin plated
- Factory colour
White
- Actuation direction
Perpendicular (to the PCB)
- Weight
0.65 g
- Manufacturer part #
DG2002-4.0-02P-11-00AH-1
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
8.40 mm
- Height
4.00 mm
- Length
13.10 mm
- Material (details)
PA
- Connector cross section
0.75 mm²
- Cross section
0.75 mm²
- Pitch
4.0 mm
- Reading category
III
- Case material
LCP, V0 according UL 94
Documents & Downloads
Datasheet
Datasheet 1327269 Degson DG2002-4.0-02P-11-00AH-1 SMD PCB terminal 0.75 mm² Number of pins 2 White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327269 Degson DG2002-4.0-02P-11-00AH-1 SMD PCB terminal 0.75 mm² Number of pins 2 White 1 pc(s)



