There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal block
0.2 mm²
4 mm²
0.2 mm²
4 mm²
3
Green
32 A
32 A
1 pc(s)
(L x W) 16.5 mm x 16.7 mm
DG2204V-5.0-03P-14-100Z(H)
24-12
9-11 mm
Push-in spring-loaded terminal
PA 66
Copper
2
400 V
16.7 mm
16.5 mm
5 mm
Yes
-40 to +105 °C
Plastic-free packaging
Datasheet 3630480 Degson DG2204V-5.0-03P-14-100Z(H) Terminal block flexible: 0.2-4 mm² fixed: 0.2-4 mm² Number of pins: 3 1 pc(s) Green
User & Safety Instructions 3630480 Degson DG2204V-5.0-03P-14-100Z(H) Terminal block flexible: 0.2-4 mm² fixed: 0.2-4 mm² Number of pins: 3 1 pc(s) Green