There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Terminal block
0.2 mm²
6 mm²
0.2 mm²
10 mm²
2
Green
41 A
41 A
1 pc(s)
(L x W) 16.6 mm x 24.3 mm
DG2206R-7.5-DA-02P-14-100Z(H)
24-8
11-13 mm
Push-in spring-loaded terminal
PA 66
Copper
2
1000 V
24.3 mm
16.6 mm
7.5 mm
Yes
-40 to +105 °C
Plastic-free packaging
Datasheet 3630476 Degson DG2206R-7.5-DA-02P-14-100Z(H) Terminal block flexible: 0.2-6 mm² fixed: 0.2-10 mm² Number of pins: 2 1 pc(s) Gree
User & Safety Instructions 3630476 Degson DG2206R-7.5-DA-02P-14-100Z(H) Terminal block flexible: 0.2-6 mm² fixed: 0.2-10 mm² Number of pins: 2 1 pc(s) Gree