
Degson DG220B-2.1-08P-1Y-16A(H) Connector clip flexible: - fixed: 0.28-1.0 mm² Number of pins: 8 1 pc(s) Dark grey, Red
Number
Highlights & Details
Micro-connection terminal DEGSON DG220B (EIB/KNX)
- For EIB/KNX ;; can be plugged onto solder pins with 1 mm Ø, e.g. DEGSON DG220J-01P-00A(H)
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Connector clip
- Cross section (inflexible) (min.)
0.28 mm²
- Cross section (inflexible) (max.)
1.0 mm²
- Number of pins
8
- Factory colour
Dark grey
Red
- Series
DG220
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Content
1 pc(s)
- Manufacturer part #
DG220B-2.1-08P-1Y-16A(H)
22 - 18
- Stripping length
5 - 6 mm
- Connection
Push-in connector
Plug
- Insulation material
PA 6.6
- Contact material
Copper alloy
- Nominal voltage
150 V
- Width
10.0 mm
- Pitch
2,1 mm
- RoHS-compliant
Yes
- Temperature range
-40°C to +105 °C °C
- Connector clip features
Test window
Documents & Downloads
Datasheet
Datasheet 1833906 Degson DG220B-2.1-08P-1Y-16A(H) Connector clip flexible: - fixed: 0.28-1.0 mm² Number of pins: 8 1 pc(s) Dark grey, Red
User & Safety Instructions
User & Safety Instructions 1833906 Degson DG220B-2.1-08P-1Y-16A(H) Connector clip flexible: - fixed: 0.28-1.0 mm² Number of pins: 8 1 pc(s) Dark grey, Red
Description
This text is machine translated.


