Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Screw terminal
0.50 mm²
2.5 mm²
2
Transparent
DG228
24 A
24 A
1 pc(s)
(L x W) 19.1 mm x 10.5 mm
DG228-3.5-02P-1Y-00A(H)
22 - 14
10 - 13 mm
Push-in connector
PC, V2 according to UL94
Copper alloy
450 V
10.5 mm
19.1 mm
3,5 mm
Yes
-40°C to +105 °C °C
Test window