Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Screw terminal
0.50 mm²
2.5 mm²
3
Transparent
DG228
24 A
24 A
1 pc(s)
(L x W) 19.1 mm x 14.0 mm
DG228-3.5-03P-1Y-00A(H)
22 - 14
10 - 13 mm
Push-in connector
PC, V2 according to UL94
Copper alloy
450 V
14.0 mm
19.1 mm
3,5 mm
Yes
-40°C to +105 °C °C
Test window