Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DG240-2.54-06P-15-00AH-50
Spring-loaded terminal
+ actuator
2.54 mm
1
6
6
DG240
5 mm
6 mm
Spring-loaded terminal
4 A
0.08 mm²
4 A
0.08 mm²
0.51 mm²
0.51 mm²
28
At an angle (to the PCB)
20
Phosphorus bronze tin plated
Polyamide 6.6
Orange
Yes
At an angle (to the PCB)
2.70 g
DG240-2.54-06P-15-00AH-50
Yes
50 pc(s)
150 V
15.24 mm
20.89 mm
12.35 mm