
Number (Package size 100 pc(s))
Total (€ 0.50 / piece)
€ 50.41
plus VAT.
14-day return policy included
Highlights & Details
Spring-loaded terminal
Our service for you
Technical specifications
- Type
DG245-5.0-03P-11-00AH
- Product type
Spring-loaded terminal
- CS
5 mm
- No. of rows
1
- Pins per row
3
- Number of pins
3
- Series
DG245
- Min. stripping length
5 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
15 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
15 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
3.31 mm²
- Cross section (inflexible) (max.)
3.31 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
12
- Contact material
Phosphorus bronze tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
At an angle (to the PCB)
- Weight
2.70 g
- Manufacturer part #
DG245-5.0-03P-11-00AH
- Industrial packaging
Yes
- Content
100 pc(s)
- Nominal voltage
300 V
- Width
16.00 mm
- Height
16.80 mm
- Length
14.10 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1595347 Degson DG245-5.0-03P-11-00AH Spring-loaded terminal 3.31 mm² Number of pins 3 Grey 100 pc(s)










