
Highlights & Details
Screw terminal block
Technical specifications
- Type
DG301-5.0-02P-12-00AH
- Product type
Screw terminal
- Features
+ wire protector
- CS
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
DG301
- Min. stripping length
5 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Print
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
22
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Brass tin plated
- Factory colour
Blue
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
DG301-5.0-02P-12-00AH
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
14.30 mm
- Height
10.00 mm
- Length
7.60 mm
- Type
DG301-5.0-02P-12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3090274 Degson DG301-5.0-02P-12-00AH Screw terminal 1.50 mm² Number of pins 2 Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3090274 Degson DG301-5.0-02P-12-00AH Screw terminal 1.50 mm² Number of pins 2 Blue 1 pc(s)




