
Number
Highlights & Details
Printed circuit board clamp - series DG301-5.0
- Content 1 pc(s)
Our service for you
Technical specifications
- Type
DG301-5.0-02P-12
- Product type
Screw terminal
- Features
+ wire protector
- CS
5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
DG301
- Min. stripping length
5 mm
- Stripping length (max.)
6 mm
- Connection
Screw terminal
Print
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
22
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Brass tin plated
- Factory colour
Blue
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
DG301-5.0-02P-12
- Content
1 pc(s)
- Nominal voltage
300 V
- Width
14.30 mm
- Height
10.00 mm
- Length
7.60 mm
- Type
DG301-5.0-02P-12
- Material (details)
PBT, UL94V-0
- Type
Print-terminal block, horizontal, with wire protection,stackable
- Nominal voltage (details)
300 V
- Nominal current (details)
15 A
- Connector cross section
1.5 mm²
- Cross section
1.5 mm²
- Pins
2
- Connection
-
Documents & Downloads
Datasheet
Datasheet 731091 Degson DG301-5.0-02P-12 Screw terminal 1.50 mm² Number of pins 2 Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731091 Degson DG301-5.0-02P-12 Screw terminal 1.50 mm² Number of pins 2 Blue 1 pc(s)
Download
Download 731091 Degson DG301-5.0-02P-12 Screw terminal 1.50 mm² Number of pins 2 Blue 1 pc(s)




